Eaton FRS-R-15

Fuse Class RK5 Slow Blow Acting 15A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 38.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-15.

Sager Electronics

Datasheet2 pages23 years ago

IHS

Electro Sonic

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+0.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Eaton Bussmann Low Voltage BS 16AMP 660V ac / 250V dc BS88 FUSE - 16H07-660
Fuse Class RK5 Slow Blow Acting 17.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
NH FUSE, 16A, 500V, SIZE 000, GL/GG, FUSE-LINK, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
LittelfuseKLKR015.T
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseKLDR015.TXP
300V 600V 200.5A²S Slow fuse Cartridge 15A base mount 38.1mm(Length)*38mm(width)
Littelfuse0FLQ012.T
Electric Fuse, Time Delay Blow, 12A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG

Descriptions

Descriptions of Eaton FRS-R-15 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 15A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
300V 600V Slow fuse Cartridge 15A base mount,standard mounting,box mount 76.2mm(Length)
FUSE, 15A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:15A; Voltage Rating VAC:600VAC; Voltage Rating VDC:250VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:13/16" x 5"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
Bussmann FRS-R-15 Time Delay Fuse Brand: Bussmann. Part Number: FRS-R-15. Bussmann Fusetron Time Delay Fuse, Current Limiting, Series: FRS-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 15 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: RK5, 10 s at 500% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Fiberglass, 0.81 in Dia x 5 in L Body Size. Additional Description: BUSS-FRS-R-15 FUSETRON DUAL ELEMENT FUSE CLASS RK5. Catalog Description: Eaton Bussmann Series Class RK5 fuse, FRS-R, time-delay, dual-element, current limiting fuse, 15 A, non-indicating fuse, interrupting rating of 200 kA at 600 Vac and 20 kA at 300 Vdc..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R15
  • FRSR15