Eaton LPJ-15SP

Fuse Class J Slow Blow Acting 15A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
$ 78.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-15SP.

IHS

Datasheet4 pages10 years ago

Sager Electronics

Future Electronics

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+132%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 17.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
NH FUSE, 16A, 500V, SIZE 000, GL/GG, FUSE-LINK, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
Eaton Bussmann Low Voltage BS 16AMP 660V ac / 250V dc BS88 FUSE - 16H07-660
LittelfuseKLKR015.T
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseKLDR015.TXP
300V 600V 200.5A²S Slow fuse Cartridge 15A base mount 38.1mm(Length)*38mm(width)
Littelfuse0FLQ012.T
Electric Fuse, Time Delay Blow, 12A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG

Descriptions

Descriptions of Eaton LPJ-15SP provided by its distributors.

Fuse Class J Slow Blow Acting 15A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;15A;Class J;Dims 0.81x2.25";Cartridge;600/300VAC/VDC
FUSE, 15A, 600V, TIME DELAY; Product Range:LPJ Series; Fuse Current:15A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:20.6mm x 57.2mm; Fuse Size Imperial:13/16" x 2-1/4"; Blow Characteristic:Time Delay RoHS Compliant: No
FUSE, 15A, 600V, TIME DELAY; Voltage Rat; FUSE, 15A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:15A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.81" x 2.25"; Series:LPJ; Current Rating:15A; Diameter:0.81"; Fuse Leads:Unleaded
COOPER BUSSMANN LPJ-15SP Fuse, 15A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 15 Fuse Amps, Nonindicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 2-1/4 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02
Bussmann LPJ-15SP Time Delay Fuse Brand: Bussmann. Part Number: LPJ-15SP. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 15 A, 600 V AC/300 V DC, 100/300 kA Interrupt, Class: J, 10 s at 500% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 0.81 in Dia x 2.25 in L Body Size. Additional Description: BUSS-LPJ-15SP (N) LOW-PEAK CLASS J T/D T/D. Catalog Description: Eaton Bussmann Series Class J fuse, LPJ, time-delay, dual-element current limiting fuse, 15 A, non-idicating fuse, interrupting rating of 300 kA at 600 Vac and 100 kA at 300 Vdc..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ15SP