Descriptions of Littelfuse KLDR015.TXP provided by its distributors.
Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE CYLINDER SLOW BLOW 15A SUPPLEMENTAL DIMS 0.41X1.5" CARTRIDGE 600/300VAC/VDC
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge Melamine
FuseClassCC Slow Blow Acting 15A 600V HolderCartridge 10.3 X 38.1mm MelamineCSA/UL
Fus 600V T/D Class Cc 15A Rohs Rohs Compliant: Yes |Littelfuse KLDR015.TXP
Fuse,Dual Element,15A,CC Class,1-1/2L
FUSE CARTRIDGE 15A 600VAC/300VDC / 600 Vac
Industrial & Electrical Fuses 15A 600VAC 300VDC Slo-Blo
300V 600V 200.5A2S Cartridge 15A 38.1mm*38mm
KLDR015.TXP - Littelfuse KLDR015.TXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS, Voltage: 600/300, Amp Size:15
Littelfuse KLDR015.TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: KLDR015.TXP. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: KLDR, Non-Indicating, Rejection, 15 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 0.41 in Dia x 1.5 in L Body. Additional Description: LTFS-KLDR015.TXP KLDR015.TXP FUS 600V T/D CLASS CC 15A RoHS 15 AMP SIZE FOR TRANSFORMERS ROHS. Catalog Description: KLDR015 is a Class CC fuse with an ampere rating of 15...