Littelfuse JLLS015.T

Electric Fuse, Fast Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 20.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLS015.T.

IHS

Datasheet6 pages3 years ago

element14 APAC

Farnell

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-37.36%

Alternate Parts

Price @ 1000
$ 20.06
$ 21.38
Stock
19,235
24,175
Authorized Distributors
6
6
Current Rating
15 A
15 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Holder
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 17.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
16NHG000B - Bussmann Edison 16NHG000B NH FUSE 16A 500V GL/GG SIZE 000 DUAL IN
LittelfuseKLDR17.5TXP
Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR17.5T
Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0JTD17.5T
Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonESD16
Electric Fuse, 16A, 550VAC, 250VDC, 80000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse JLLS015.T provided by its distributors.

Electric Fuse, Fast Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, FAST ACTING, 600VAC, 15A; Product Range:POWR-T JLLS Series; Fuse Current:15A; Voltage Rating VAC:600VAC; V DC:300VDC; Size
Industrial/Power Fuse, Class T, 300 V, 600 V, 15 A, Fast Acting, 14.3Mm X 38.1Mm, 13/32" X 7/8" Rohs Compliant: Yes |Littelfuse JLLS015.T
Littelfuse JLLS015.T POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: JLLS015.T. Littelfuse POWR-GARD Fast Acting Fuse, Current Limiting, Series: JLLS, Non-Indicating, 15 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: T, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 0.562 in Dia x 1.5 in L Body. Additional Description: LTFS-JLLS015 JLLS015.T FUS 600V F/A CLASS T 15A FAST-ACTING FUSE 15 AMP SIZE. Catalog Description: JLLS015 is a Class T fuse with an ampere rating of 15 and cartridge-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN