Littelfuse KLDR012.T

Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 11.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR012.T.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.03
$ 22.91
$ 22.91
Stock
27,131
34,054
34,054
Authorized Distributors
1
6
6
Current Rating
12 A
12 A
12 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-12
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2012-04-21
LTD Date2013-10-21

Descriptions

Descriptions of Littelfuse KLDR012.T provided by its distributors.

Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class CC 12A 600V Slow Blow 2-Pin Cartridge Holder
Industrial/Power Fuse, Class Cc, 300 V, 600 V, 12 A, Time Delay, 10Mm X 38Mm, 13/32" X 1-1/2" |Littelfuse KLDR012.T
FUSE, TIME DELAY, CLASS CC, 12A; Product Range:-; Fuse Current:12A; Voltage Rating VAC:600VAC; V DC:300VDC; Size Metric:10mm x

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN