Littelfuse KLDR006.T

Fuse Class CC Slow Blow Acting 6A 600V Holder Cartridge 10.3 X 38.1mm
$ 15.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR006.T.

element14 APAC

Datasheet4 pages14 years ago

Mouser

Inventory History

3 month trend:
-2.15%

Alternate Parts

Price @ 1000
$ 15.32
$ 19.813
Stock
21,226
23,292
Authorized Distributors
1
6
Current Rating
6 A
6 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-12
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2012-04-21
LTD Date2013-10-21

Related Parts

LittelfuseCCMR6.25TXP
Fuse 600V T/D Class Cc 6.25A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR6.25TXP
LittelfuseCCMR07.5TXP
Electric Fuse, Time Delay Blow, 7.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseCCMR007.TXP
Fuse 600V T/D Class Cc 7A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR007.TXP
EatonLPJ-7SP
Fuse Class J Slow Blow Acting 7A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 300000A (IR), Inline/holder
EatonFRS-R-7
Fuse Class RK5 Slow Blow Acting 7A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse KLDR006.T provided by its distributors.

Fuse Class CC Slow Blow Acting 6A 600V Holder Cartridge 10.3 X 38.1mm
Electric Fuse, Time Delay Blow, 6A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME DELAY, CLASS CC, 6A; Product Range: KLDR Series; Fuse Current: 6A; Voltage Rating VAC: 600VAC; Voltage Rating V DC: 300VDC; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristic: Tim
FUSE T/D CLASS CC 6A 600V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN