Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FRS-R-7

Fuse Class RK5 Slow Blow Acting 7A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 50.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-7.

Newark

Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EatonFRS-R-8
Fuse Class RK5 Slow Blow Acting 8A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ008.T
Fuse Midget Slow Blow Acting 8A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLDR008.TXP
Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonLP-CC-8
Fuse; Time-Delay; 8 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
EatonFRS-R-9
Fuse Class RK5 Slow Blow Acting 9A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
LittelfuseCCMR008.TXP
Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FRS-R-7 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 7A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
300V 600V Slow fuse Cartridge 7A base mount,standard mounting,box mount 76.2mm(Length)
Fuse, Dual Element; Time-Delay; 7 A; 600 VAC/250 VDC; 0.81 0.008 in.
Electric Fuse, Time Delay Blow, 7A, 600VAC, 250VDC, 200000A (IR), Inline/holder
FUSETRON DUAL ELEMENT FUSE CLASS RK5 - LOW VOLTAGE - NORTH AMERICAN DIVISION
Product Range:frs-R Series; Fuse Current:7A; Voltage Rating Vac:600Vac; Voltage Rating Vdc:250Vdc; Fuse Size Metric:20.6Mm X 127Mm; Fuse Size Imperial:13/16" X 5"; Blow Characteristic:time Delay; Diameter:20.64Mm; Fuse Leads:unleadedrohs Compliant: No
BUSSMANN FRS-R-7 Fuse, RK5, FRS-R, 7A, 600VAC/300VDC. More details: Fuse, 7 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R-7.
  • FRS-R7
  • FRSR-7
  • FRSR7