Littelfuse KLDR006.TXP

Fuse Class CC Slow Blow Acting 6A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL
$ 19.813
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR006.TXP.

IHS

Datasheet7 pages10 years ago

JRH Electronics

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-7.91%

Alternate Parts

Price @ 1000
$ 19.813
$ 15.32
Stock
23,292
21,226
Authorized Distributors
6
1
Current Rating
6 A
6 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseKLDR6.25TXP
Electric Fuse, Time Delay Blow, 6.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Schurter8020.5019
Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse047706.3MXP
Electric Fuse, Time Lag Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
Littelfuse35616300029
Electric Fuse, Time Lag Blow, 6.3A, 440VAC, 1000A (IR), Inline/holder, 3AB
Bel Fuse5HTP 6.3-R
Fuse Miniature Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic

Descriptions

Descriptions of Littelfuse KLDR006.TXP provided by its distributors.

Fuse Class CC Slow Blow Acting 6A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL
Electric Fuse, Time Delay Blow, 6A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE CYLINDER SLOW BLOW 6A SUPPLEMENTAL DIMS 0.41X1.5" CARTRIDGE 600/300VAC/VDC
Littelfuse KLDR006.TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: KLDR006.TXP. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: KLDR, Non-Indicating, Rejection, 6 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLDR006.TXP KLDR006.TXP FUS 600V T/D CLASS CC 6A RoHS 6 AMP SIZE. Catalog Description: KLDR006 is a Class CC fuse with an ampere rating of 6...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN