Eaton LPJ-7SPI

Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 80.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-7SPI.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages12 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonLP-CC-8
Fuse; Time-Delay; 8 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
EatonLPJ-8SP
Fuse Class J Slow Blow Acting 8A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
EatonFRS-R-8
Fuse Class RK5 Slow Blow Acting 8A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ008.T
Fuse Midget Slow Blow Acting 8A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLDR008.TXP
Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseCCMR07.5TXP
Electric Fuse, Time Delay Blow, 7.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPJ-7SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE CLASS J SLOW BLOW CARTRIDGE BLADE HOLDER MOUNT KNIFE TERM 600VAC 7A
Industrial & Electrical Fuses 600V 7A Dual Element Time Delay
Eaton Bussmann Low Voltage N.American INDICATING LPJ-7SP - LPJ-7SPI
Eaton Corporation Ctn Of 10 - Low-Peak Class J Indicating
FUSE CARTRIDGE 7A 600VAC/300VDC
FUSE -J 600VAC 300VDC TD UL ID
WITH INDICATOR LOW PEAK DUAL ELEMENT 0.81" X 2.25"
LPJ-7SPI, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN LPJ-7SPI Fuse, 7A, Class J, LPJ, 600VAC. More details: Fuse, 7 Fuse Amps, Indicating, LPJ Series, 600VAC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 300kA at 600VAC, Length 2-1/4 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ7SPI