Littelfuse CCMR007.TXP

Fuse 600V T/D Class Cc 7A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR007.TXP
$ 18.663
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR007.TXP.

IHS

Datasheet9 pages3 years ago

Master Electronics

Electro Sonic

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.44%

Alternate Parts

Price @ 1000
$ 18.663
$ 26.41
Stock
26,688
21,139
Authorized Distributors
6
3
Current Rating
7 A
7 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
250 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonFRS-R-8
Fuse Class RK5 Slow Blow Acting 8A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ008.T
Fuse Midget Slow Blow Acting 8A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLDR008.TXP
Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLDR07.5TXP
Electric Fuse, Time Delay Blow, 7.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonLP-CC-8
Fuse; Time-Delay; 8 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
EatonLPJ-8SP
Fuse Class J Slow Blow Acting 8A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse CCMR007.TXP provided by its distributors.

Fuse 600V T/D Class Cc 7A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR007.TXP
Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Cartridge Slow Blow Acting 7A 600V Holder Cartridge 10.3 X 38.1mm
Littelfuse CCMR007.TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: CCMR007.TXP. Littelfuse POWR-GARD Time Delay Fuse, Series: CCMR, Non-Indicating, 7 A, 600 VAC/250 VDC, 20/200 kA Interrupt, Class: CC, 50/60 Hz Frequency, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, 0.41 in Dia x 1.5 in L Body. Additional Description: LTFS-CCMR007.TXP CCMR007.TXP FUSE 600V T/D CLASS CC 7A RoHS TIME DELAY FUSE - ROHS 7 AMP SIZE. Catalog Description: CCMR007 is a Class CC fuse with an ampere rating of 7...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN