Eaton LPJ-7SP

Fuse Class J Slow Blow Acting 7A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
$ 81.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-7SP.

Electro Sonic

Datasheet4 pages10 years ago
Datasheet1 page10 years ago
Datasheet3 pages19 years ago

Sager Electronics

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EatonLP-CC-8
Fuse; Time-Delay; 8 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
EatonLPJ-8SP
Fuse Class J Slow Blow Acting 8A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
EatonFRS-R-8
Fuse Class RK5 Slow Blow Acting 8A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ008.T
Fuse Midget Slow Blow Acting 8A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLDR008.TXP
Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseCCMR07.5TXP
Electric Fuse, Time Delay Blow, 7.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPJ-7SP provided by its distributors.

Fuse Class J Slow Blow Acting 7A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Bussmann LPJ-7SP Time Delay Fuse. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 7 A, 600 VAC/300 VDC, 100/300 kA Interrupt, Class: J, 10 s at 500% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 0.81 in Dia x 2.25 in L Body Size. Additional Description: BUSS-LPJ-7SP LOW-PEAK CLASS J T/D T/D. Catalog Description: Eaton Bussmann series LPJ fuse, 7 A, Dual, Class J, Non-indicating, Ferrule end x ferrule end, Time delay, Current-limiting, 10 sec at 500%, 100 kAIC Vdc, 300 kAIC at 600 V, Standard.
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ-7 SP
  • LPJ7SP