Littelfuse KLDR.800TXP

Electric Fuse, Time Delay Blow, 0.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 20.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR.800TXP.

IHS

Datasheet10 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-0.59%

Alternate Parts

Price @ 1000
$ 20.76
$ 15.32
$ 15.32
Stock
24,185
16,662
16,662
Authorized Distributors
6
1
1
Current Rating
800 mA
800 mA
800 mA
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0FLQ001.T
Fuse Midget Slow Blow Acting 1A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseCCMR001.TXP
Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLDR001.TXP
Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL
Eaton1CJ
Fuse Class J Fast Acting 1A 600V Holder Cartridge 20.6 X 57mm Ceramic
EatonLP-CC-1
Fuse;Cylinder;Time Lag;1A;Class CC;Dims0.41x1.5";Cartridge;600/300VAC/VDC;Clip
EatonLPJ-1SP
Fuse Class J Slow Blow Acting 1A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse KLDR.800TXP provided by its distributors.

Electric Fuse, Time Delay Blow, 0.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fus 600V T/D Class Cc .800A Rohs/ Box Rohs Compliant: Yes |Littelfuse KLDR.800TXP
FUSE, TIME-DELAY, CLASS CC, 0.8A, 600V AC, KLDR SERIES
Fuse,Dual Element,8/10A,CC Class,1-1/2L
Fuse, 8/10A, 600VAC/300VDC, CC, Time
Industrial & Electrical Fuses .8A 600VAC 300VDC Slo-Blo
FUSE CRTRDGE 800MA 600VAC/300VDC
KLDR.800TXP - Littelfuse KLDR.800TXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS, Voltage: 600/300, Amp Size: 8/10
300V 600V Cartridge 800mA 38.1mm*38mm
Littelfuse KLDR.800TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: KLDR.800TXP. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: KLDR, Non-Indicating, Rejection, 0.8 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLDR.800TXP KLDR.800TXP FUS 600V T/D CLASS CC .800A RoHS 8/10 AMP SIZE. Catalog Description: KLDR.800 is a Class CC fuse with an ampere rating of 0.8...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN