Littelfuse 0FLQ001.T

Fuse Midget Slow Blow Acting 1A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
$ 17.501
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLQ001.T.

IHS

Datasheet7 pages3 years ago

element14 APAC

Future Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-14.01%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.501
$ 21.025
Stock
17,440
1,189
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
300 V
300 V
Mount
Clip, Holder, Surface Mount
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse46211250000
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
LittelfuseKLKR.750T
Fuse Class CC Fast Acting 0.75A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseKLKR001.T
Electric Fuse, Fast Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 1.25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class CC Slow Blow Acting 1.125A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
EatonLP-CC-1
Fuse;Cylinder;Time Lag;1A;Class CC;Dims0.41x1.5";Cartridge;600/300VAC/VDC;Clip

Descriptions

Descriptions of Littelfuse 0FLQ001.T provided by its distributors.

Fuse Midget Slow Blow Acting 1A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
Electric Fuse, Time Delay Blow, 1A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Diameter mm = 10.31 / Voltage Rating - AC V = 500 / Length mm = 38 / Breaking Capacity @ Voltage (AC) kA = 10 / Rated Current Max. A = 1 / Fuse Characteristic = Slow Blow
Fuse, 1A, 125V, Slow Blow; Product Range:Flq Series; Fuse Current:1A; Voltage Rating Vac:500V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Slow Blow; Length:38.1Mm Rohs Compliant: Yes |Littelfuse 0FLQ001.T
Littelfuse 0FLQ001.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: 0FLQ001.T. Littelfuse POWR-GARD Supplemental Midget Fuse, Time Delay, Series: FLQ, Non-Indicating, 1 A, 500 VAC/300 VDC, 10 kA Interrupt, 5 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-FLQ001 0FLQ001.T FUS 500V T/D MIDGET 1A FOR SUPPLEMENTARY PROTECTION 1 AMP SIZE. Catalog Description: FLQ001 is a Midget fuse with an ampere rating of 1...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0FLQ001.T.