Eaton LPJ-1SP

Fuse Class J Slow Blow Acting 1A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
$ 70.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-1SP.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages12 years ago

element14

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-82.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseCCMR1.25TXP
Fuse 600V T/D Class Cc 1.25A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR1.25TXP
LittelfuseKLDR1.12TXP
Electric Fuse, Time Delay Blow, 1.125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLSRK1.25TXID
Fus 600V T/D Cls Rk1 1-1/4A Indicator P/ Box |Littelfuse LSRK1.25TXID
Fuse Class J Slow Blow Acting 1.25A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Fuse Class CC Slow Blow Acting 1.25A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 1.25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Eaton LPJ-1SP provided by its distributors.

Fuse Class J Slow Blow Acting 1A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE, 1A, 600V, TIME DELAY; Product Range:LPJ Series; Fuse Current:1A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:20.6mm x 57.2mm; Fuse Size Imperial:13/16" x 2-1/4"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ-1 SP
  • LPJ1SP