Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LP-CC-1

Fuse; Cylinder; Time Lag; 1A; Class CC; Dims0.41x1.5"; Cartridge; 600/300VAC/VDC; Clip
$ 60.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LP-CC-1.

Future Electronics

Datasheet4 pages8 years ago
Datasheet3 pages12 years ago

Sager Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+123%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse0FLQ1.12T
Electric Fuse, Time Delay Blow, 1.125A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Fuse Class CC Slow Blow Acting 1.25A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class J Slow Blow Acting 1.25A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 1.25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ001.T
Fuse Midget Slow Blow Acting 1A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLKR.750T
Fuse Class CC Fast Acting 0.75A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL

Descriptions

Descriptions of Eaton LP-CC-1 provided by its distributors.

Fuse;Cylinder;Time Lag;1A;Class CC;Dims0.41x1.5";Cartridge;600/300VAC/VDC;Clip
Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10 X 38mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Eaton Melamine safety tube, Eaton Bussmanseries, 1A, 300 V dc, 600V AC, 10 x 38mm, fuse speedT
FUSE, 1A, 600V, TIME DELAY; Product Range:LP-CC Series; Fuse Current:1A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
COOPER BUSSMANN LP-CC-1 Fuse, 1A, Class CC, LPCC, 600VAC/300VDC. More details: Fuse, 1 Fuse Amps, Nonindicating, LP-CC Series, 600VAC/300VDC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz ATDR, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection
Bussmann LP-CC-1 Time Delay Fuse Brand: Bussmann. Part Number: LP-CC-1. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LP-CC, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 1 A, 600 V AC/300 V DC, 20/200 kA Interrupt, Class: CC, 12 s at 200% Response, Ferrule Terminal, Holder Mount, Cartridge Body Type, Dual Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-LP-CC-1 LOW PEAK CC TIME DELAY. Catalog Description: Eaton Bussmann Series Class CC fuse, LP-CC, time-delay, dual-element current limiting fuse, 1 A, rejection style fuse, interrupting rating of 200 kA at 600 Vac and 20 kA at 300 Vdc..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP-CC 1
  • LP-CC1
  • LPCC-1
  • LPCC1