Littelfuse KLDR001.TXP

Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL
$ 21.125
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR001.TXP.

Farnell

Datasheet7 pages10 years ago

JRH Electronics

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
+31.07%

Alternate Parts

Price @ 1000
$ 21.125
$ 15.32
$ 15.32
Stock
36,595
26,999
26,999
Authorized Distributors
6
1
1
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseKLDR.125HXP
Electric Fuse, Time Delay Blow, 0.125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseCCMR1.25HXP
Electric Fuse, Time Delay Blow, 1.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseCCMR1.25TXP
Fuse 600V T/D Class Cc 1.25A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR1.25TXP
Eaton1CJ
Fuse Class J Fast Acting 1A 600V Holder Cartridge 20.6 X 57mm Ceramic
Fuse Class CC Slow Blow Acting 1.25A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 1.25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse KLDR001.TXP provided by its distributors.

Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL
Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder
KLDR Series Time Delay 300V 1 A Ø 10.3 x 38.1 mm Class CC POWR-GARD® Fuse
Industrial Fuse, Time Delay, 1A, 600V; Product Range:Powr-Gard Kldr Series; Fuse Current:1A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:0.41" X 1.5" Rohs Compliant: Yes |Littelfuse KLDR001.TXP
Littelfuse KLDR001.TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: KLDR001.TXP. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: KLDR, Non-Indicating, Rejection, 1 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLDR001.TXP KLDR001.TXP FUS 600V T/D CLASS CC 1A RoHS 1 AMP SIZE 1 AMP SIZE. Catalog Description: KLDR001 is a Class CC fuse with an ampere rating of 1...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLDR001.TXP.