Descriptions of Littelfuse CCMR001.TXP provided by its distributors.
Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.3 X 38.1mm
Fuse,Dual Element,1A,CC/CD Class,1-1/2L
FUSE CARTRIDGE 1A 600VAC/250VDC
Industrial Fuse, Time Delay, 1A, 600V; Product Range:Powr-Gard Powr-Pro Ccmr Series; Fuse Current:1A; Voltage Rating Vac:600V; Voltage Rating Vdc:250V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:0.41" X 1.5" Rohs Compliant: Yes |Littelfuse CCMR001.TXP
FUSE 600V T/D CLASS CC 1A RoHS
CCMR001.TXP - Littelfuse CCMR001.TXP, CLASS CC DUAL ELEMENT TIME DELAY FUSE - ROHS, Voltage: 600/250, Amp Size:1
FUSES, 300000A, 600V, TIME DELAYSEC, SINGLE USE FUSES
Littelfuse CLASS CCDUAL ELEMENT TIME DELAY
250V 600V Cartridge 1A 38.1mm*38mm
Littelfuse CCMR001.TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: CCMR001.TXP. Littelfuse POWR-GARD Time Delay Fuse, Series: CCMR, Non-Indicating, 1 A, 600 VAC/250 VDC, 20/200 kA Interrupt, Class: CC, 50/60 Hz Frequency, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, 0.41 in Dia x 1.5 in L Body. Additional Description: LTFS-CCMR001.TXP CCMR001.TXP FUSE 600V T/D CLASS CC 1A RoHS TIME DELAY FUSE - ROHS 1 AMP SIZE CCMR001P. Catalog Description: CCMR001 is a Class CC fuse with an ampere rating of 1...