Littelfuse JLLN025.T

Electric Fuse, Fast Blow, 25A, 300VAC, 160VDC, 200000A (IR), Inline/holder
$ 22.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLN025.T.

IHS

Datasheet8 pages3 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+28.57%

Alternate Parts

Price @ 1000
$ 22.444
$ 24.658
Stock
27,223
16,450
Authorized Distributors
6
6
Current Rating
25 A
25 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
160 V
160 V
Mount
Holder
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 30A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
EatonNON-30
Fuse; 30 A; 250 V; General Purpose; 2 in.; 0.56 in.
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0326030.MXP
Electric Fuse, Slow Blow, 30A, 125VAC, 125VDC, 400A (IR), Inline/holder, 3AB
Littelfuse0314030.HXP
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus

Descriptions

Descriptions of Littelfuse JLLN025.T provided by its distributors.

Electric Fuse, Fast Blow, 25A, 300VAC, 160VDC, 200000A (IR), Inline/holder
FUSE CARTRIDGE 25A 300VAC/160VDC
Fus 300V F/A Class T 25A/ Box |Littelfuse JLLN025.T
UL CLASS T FAST-ACTING FUSE
FUSE - T 300VAC FA UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN