Eaton FRN-R-30

Fuse Class RK5 Slow Blow Acting 30A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 19.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-30.

Official Datasheet13 years ago

Inventory History

3 month trend:
+21.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EatonNON-35
Fuse Class K5 35A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
Littelfuse0328021.MXP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, RoHS
Eaton35LET
Eaton Fast Blow Fuse, Eaton Bussmanseries, 35ACurrent, 150 V dc, 240V AC, 58.3mmtotal length
Littelfuse0328021.MXEP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, TH, RoHS
Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
EatonNON-30
Fuse; 30 A; 250 V; General Purpose; 2 in.; 0.56 in.

Descriptions

Descriptions of Eaton FRN-R-30 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 30A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 30A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FRN-R Series Time Delay 250 V 30 A Ø 14.2 x 50.8 mm Dual Element Fuse Cartridge
FUSE, 30A, 250V, TIME DELAY; Product Range:Fusetron FRN Series; Fuse Current:30A; Voltage Rating VAC:250VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:14.3mm x 50.8mm; Fuse Size Imperial:0.56" x 2"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
Bussmann FRN-R-30 Time Delay Fuse. Bussmann Fusetron Time Delay Fuse, Current Limiting Energy Efficient, Series, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection, 30, Voltage Rating A, 200/20 Interrupt, Class kA, Frequency Rating, 10 Response, Terminal Type s, Holder Mount, Body Type, Dual Element, Material, Body Size. Additional Description: BUSS-FRN-R-30 FUSETRON DUAL-ELEMENT CLASS RK5 DUAL-ELEMENT. Catalog Description: Eaton Bussmann series FRN-R fuse, 30 A, Dual, Class RK5, Non-indicating, Ferrule end x ferrule end, 8 sec at 500%, 20 kAIC at 125 Vdc, 200 kAIC at 250 V, Standard, 250 V, 125 Vdc.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R 30
  • FRN-R30
  • FRNR30