Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/MDA-30-R

Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDA-30-R.

Future Electronics

Datasheet2 pages24 years ago
Datasheet2 pages9 years ago

Electro Sonic

Fuses Unlimited

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.76%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.89
$ 2.112
Stock
95,033
34,979
Authorized Distributors
6
4
Current Rating
30 A
30 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
32 V
Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0326030.MXP
125V 250V 1690A²S Slow fuse Cartridge,Ceramic 30A base mount 31.75mm(Length)*6.35mm(height)
Littelfuse0314025.HXP
Fuse Cartridge Fast Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Littelfuse0314025.MXP
LITTELFUSE 0314025.MXP Cartridge Fuse, 314 Series, 25 A, 250 V, 6.3mm x 32mm, 1/4 x 1-1/4"
Fuse Miniature Fast Acting 25A 125V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0314030.HXP
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Fuse Miniature Fast Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Eaton BK/MDA-30-R provided by its distributors.

Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse; Cylinder; Time Lag; 30A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Fuse, Cartridge, Time Delay, 30 A, 250 VAC, 125 VDC, 6.35mm x 31.75mm, 1/4 x 1-1/4, MDA
Electric Fuse, Time Delay Blow, 30A, 250VAC, 125VDC, 1500A (IR), Inline/holder, 3AB
ELECTRONIC CARTRIDGE FUSE; Blow Characteristic: Time Delay; Fuse Current: 30A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: MDA Series; Breaking Capacity Current A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDA-30-R
  • BK/MDA-30-R.
  • BK/MDA30R
  • BKMDA-30-R
  • BKMDA30R