Eaton MDA-30-R

Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
$ 4.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-30-R.

IHS

Datasheet2 pages9 years ago

Electro Sonic

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0328021.MXP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, RoHS
Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Fuse Miniature Fast Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Eaton MDA-30-R provided by its distributors.

Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse, Cartridge, Time Delay, 30 A, 250 VAC, 125 VDC, 6.35mm x 31.75mm, 1/4 x 1-1/4, MDA
Electric Fuse, Time Delay Blow, 30A, 250VAC, 125VDC, 1500A (IR), Inline/holder, 3AB
Fuse;Cylinder;Time Lag;30A;Sz 3AG;Dims 0.25x1.25;Ceramic;Cartridge;Clip
Eaton Ceramic Fuse Bussmann Series 30A 250V ac 125V dc 6.3 x 32mm Time Delay
Ceramic Fuse, 30A, 1.5kA at 250V AC, 10kA at 125V AC, 10kA at 125V DC, 5 PK
FUSE, ANTISURGE, CERAMIC, 30A; Blow Characteristic: Time Delay; Fuse Current: 30A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: MDA Series; Breaking Capacity Curre

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDA-30R
  • MDA30R