Eaton NON-30

Fuse; 30 A; 250 V; General Purpose; 2 in.; 0.56 in.
$ 11.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-30.

IHS

Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

Future Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0328021.MXP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, RoHS
Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Eaton NON-30 provided by its distributors.

Fuse; 30 A; 250 V; General Purpose; 2 in.; 0.56 in.
Fuse General Purpose Class K5 One- Time 30A 250V 2-Pin Cartridge Holder
FUSE, 30A, 250V, ONE TIME; Voltage Ratin; FUSE, 30A, 250V, ONE TIME; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:30A; Blow Characteristic:One Time; Fuse Size Imperial:0.56" x 2"; Series:NON; Current Rating:30A; Diameter:14.224mm; Fuse Leads:Unleaded
COOPER BUSSMANN NON-30 Low Voltage Fuse, 30A, Class K5, NON, 250VAC. More details: Low Voltage Fuse, 30 Fuse Amps, Nonindicating, NON Series, 250VAC/125VDC Voltage Rating, Fast Acting, Single Element, Class K5, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 50kA at 250VAC, 50kA at 125VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz OT, Standards CE, UL Listed, Guide JDDZ, File E4274, STD 248-9, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON 30
  • NON30