Littelfuse 0314030.HXP

Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0314030.HXP.

Farnell

Datasheet3 pages10 years ago
Datasheet3 pages16 years ago
Datasheet4 pages9 years ago

Newark

ODG (Origin Data Global)

Future Electronics

element14 APAC

Inventory History

3 month trend:
-19.68%

Alternate Parts

Price @ 1000
$ 1.2
$ 0.946
$ 0.946
Stock
43,421
123,040
123,040
Authorized Distributors
6
6
6
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Littelfuse0314025.HXP
Fuse Cartridge Fast Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Littelfuse0326030.MXP
Electric Fuse, Slow Blow, 30A, 125VAC, 125VDC, 400A (IR), Inline/holder, 3AB
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0314025.MXP
LITTELFUSE 0314025.MXP Cartridge Fuse, 314 Series, 25 A, 250 V, 6.3mm x 32mm, 1/4 x 1-1/4"
Fuse Miniature Fast Acting 30A 125V Axial 6.35 X 31.75mm Ceramic Cardboard Carton

Descriptions

Descriptions of Littelfuse 0314030.HXP provided by its distributors.

Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
FUSE CERM 30A 250VAC 125VDC 3AB / 314/324 Series Lead-free 3AB, Fast-acting Fuse
Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB
FUSE,CERAMIC,30.000A,314030., 1.25"x.25",250V,3AG FASTACTING
314 Series - 3AB Fast-Acting Ceramic Body Fuse, 30 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
314 Series Fast-Acting 250 V 30 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
Diameter mm = 6.3 / Voltage Rating - AC V = 250 / Rated Current A = 30 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 100 / Case Material = Ceramic / Fuse Characteristic = Quick Acting F
CARTRIDGE FUSE, FAST ACTING, 30A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 30A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: 314 Series; Breaking Capa
Fuse, Cartridge, 30A, 6.3X32Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:30A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0314030.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0314030.HXP.