Littelfuse DUR30120

Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-220AC
$ 1.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DUR30120.

ODG (Origin Data Global)

Datasheet3 pages8 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-3.45%

Alternate Parts

Price @ 1000
$ 1.462
$ 0.96
$ 0.96
Stock
33,930
137,341
137,341
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220-3
-
-
Forward Voltage
2.75 V
1.35 V
1.35 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
100 ns
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30SM120SFP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 120V V(RRM), Silicon, TO-220AB
STMicroelectronicsFERD30H100STS
Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, TO-220AC
Diodes Inc.SBR60A100CT
Rectifier Diode Super Barrier Rectifier 100V 60A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of Littelfuse DUR30120 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 1.2KV 30A 100ns 2-Pin(2+Tab) TO-220AC Tube
DIODE STANDARD 1200V 30A TO220AB
DIODE GEN PURP 1.2KV 30A TO220AB
1.2KV 30A Ultrafast Rectifier DUR series
DUR30120 Series - 30A, 1200V, TO-220AC, RoHS
Littelfuse SCT
1.2KV 80A 100ns 250¦ÌA 30A TO-220AB 9.02mm
Rectifier, Single, 30A, 1.2Kv, To-220Ac; Repetitive Reverse Voltage Vrrm Max:1.2Kv; Forward Current If(Av):30A; Diode Configuration:Single; Forward Voltage Vf Max:2.75V; Reverse Recovery Time Trr Max:100Ns; Forward Surge Current Ifsmrohs Compliant: Yes |Littelfuse DUR30120

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN