Vishay VF30100S-E3/4W

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VF30100S-E3/4W.

Newark

Datasheet6 pages7 years ago
Datasheet5 pages10 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages11 years ago

ODG (Origin Data Global)

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.14%

Alternate Parts

Price @ 1000
$ 0.634
$ 0.649
$ 0.649
Stock
369,371
64,618
64,618
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
780 mV
830 mV
830 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 A
30 A
30 A
Max Reverse Leakage Current
350 µA
350 µA
350 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, TO-220AC
Diodes Inc.SBR60A100CT
Rectifier Diode Super Barrier Rectifier 100V 60A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS30M100SFP
Rectifier Diode, Single, 100 V, 30 A, 800 mV, 300 A, 150 C RoHS Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 120V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Vishay VF30100S-E3/4W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
DIODE, SCHOTTKY BARRIER, VR 100V, IF 30A, PKG TO-220AB, VF 0.69V, TJ +150DEGC, CS 250A
VF30100S Series Dual 100 V 250 A Through Hole Schottky Rectifier - ITO-220AB
Diode Schottky 100V 30A 3-Pin(3+Tab) ITO-220AB Tube
Schottky Rectifier, 100 V, 30 A, Single, ITO-220AB, 3 Pins, 910 mV
DIODE, SCHOTTKY, 30A, 100V, ITO-220AB-3;; DIODE, SCHOTTKY, 30A, 100V, ITO-220AB-3; Diode Type:Schottky; Diode Configuration:Dual Common Anode; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):30A; Forward Voltage VF Max:910mV; Operating Temperature Min:-40°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VF30100S-E3\4W