Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics FERD30H100STS

Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics FERD30H100STS.

IHS

Datasheet13 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-1.03%

CAD Models

Download STMicroelectronics FERD30H100STS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.644
Stock
286,897
469,024
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
620 mV
655 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
20 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-04-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS30SM120SFP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 120V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, TO-220AC
Diodes Inc.SBRT60U50CT
Rectifier Diode Super Barrier Rectifier 50V 60A 3-Pin(3+Tab) TO-220AB Tube
DIODE, SCHOTTKY, 30A, 100V, ITO-220AB-3; Diode Type:Schottky; Diode Configuratio
STMicroelectronicsSTPS30SM120ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 120V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics FERD30H100STS provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB
Rectifier, Single, 30A, 100V, To-220Ab; |Stmicroelectronics FERD30H100STS
100V Field-Effect Rectifier Diode
RECTIFIER, SINGLE, 30A, 100V, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 30A; Diode Configuration: Single; Forward Voltage VF Max: 620mV; Reverse Recovery Time trr Max: -; Forward Surge Curre

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics