onsemi SBT350-06J

Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 60V V(RRM), Silicon, TO-220AB
$ 2.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBT350-06J.

IHS

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-06-14
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsFERD40H100STS
FERD40H100 Series 100 V 40 A Field Effect Rectifier Diode - TO-220AB
STMicroelectronicsSTPS30SM120SFP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 120V V(RRM), Silicon, TO-220AB
STMicroelectronicsFERD30H100STS
Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, TO-220AC
Diodes Inc.SBR60A100CT
Rectifier Diode Super Barrier Rectifier 100V 60A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of onsemi SBT350-06J provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 60V V(RRM), Silicon, TO-220AB
Bulk Through Hole Schottky 1Pair Common Cathode Diode Array 600mV @ 15A 35A 60V -55C~150C
Diode; SBD, Twin, 60V, 35A, TO-220ML
Diode Schottky 60V 35A 3-Pin(3+Tab) TO-220ML
SCHOTTKY BARRIER RECTIFIER DIODE
DIODE ARR SCHOTT 60V 35A TO220ML
60 V, 35 A SCHOTTKY BARRIER RECT
DIODE, SCH ARR, 60V, 35A, TO-220ML; Diode Configuration:Dual Common Cathode; Diode Type:Schottky; Voltage Vrrm:60V; Av Rectified Forward Current IF:15A; Max Voltage Vf:600mV; Max Current Ifs:140A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:TO-220ML; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd