Diodes Inc. SBR60A100CT

Rectifier Diode Super Barrier Rectifier 100V 60A 3-Pin(3+Tab) TO-220AB Tube
$ 1.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR60A100CT.

HQonline

Datasheet3 pages16 years ago

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-1.64%

Alternate Parts

Price @ 1000
$ 1.286
$ 0.57
$ 0.57
Stock
148,146
1,208,564
1,208,564
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
720 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 A
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTPS30SM100SFP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS15M80CFP
Rectifier Diode, Dual Common Cathode, 80 V, 15 A, 870 mV, 220 A, 175 C RoHS Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30M100SFP
Rectifier Diode, Single, 100 V, 30 A, 800 mV, 300 A, 150 C RoHS Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. SBR60A100CT provided by its distributors.

Rectifier Diode Super Barrier Rectifier 100V 60A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Schottky Rectifier, 100 V, 60 A, Dual Common Cathode, TO-220AB, 3 Pins, 840 mV
SBR60A100CT Series 100 V 60 A Through Hole Super Barrier Rectifier - TO-220AB
840mV@30A 100V 30A 1 pair of common cathodes TO-220AB-3 Super Barrier Rectifiers (SBR) ROHS
Schottky Diode, 100V, 60A, To-220Ab-3 Rohs Compliant: Yes |Diodes Inc. SBR60A100CT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated