Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS30SM120SFP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 120V V(RRM), Silicon, TO-220AB
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30SM120SFP.

Farnell

Datasheet14 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+10.04%

CAD Models

Download STMicroelectronics STPS30SM120SFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.723
$ 0.723
Stock
225,003
240,453
240,453
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
950 mV
860 mV
860 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 A
20 A
20 A
Max Reverse Leakage Current
-
7 mA
7 mA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-11-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsFERD30H100STS
Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Diodes Inc.MBRF30100CT-LJ
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, TO-220AC
Diodes Inc.SBR60A100CT
Rectifier Diode Super Barrier Rectifier 100V 60A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of STMicroelectronics STPS30SM120SFP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 120V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 120V 30A 3-Pin(3+Tab) TO-220FPAB Tube
STPS30SM120S 120 V 30 A Flange Mount Power Schottky Rectifier-TO220FP
Schottky Rectifier, 120 V, 30 A, Single, TO-220FPAB, 3 Pins, 950 mV
Schottky Diodes & Rectifiers 120 V, 30 A 3-lead single Low Leakage Power Schottky rectifier
Schottky Rect, Single, 120V, To-220Fpab; Repetitive Peak Reverse Voltage:120V; Average Forward Current:30A; Diode Configuration:Single; Diode Case Style:To-220Fpab; No. Of Pins:3Pins; Forward Voltage Max:950Mv; Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS30SM120SFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics