Littelfuse 30KPA28A

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
$ 12.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA28A.

IHS

Datasheet6 pages5 years ago

Future Electronics

Burklin Elektronik

TME

Fuses Unlimited

Inventory History

3 month trend:
+53.38%

CAD Models

Download Littelfuse 30KPA28A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse30KPA36A
30KPA Series 30 kW 61.8 V Uni-Directional Through Hole Axial TVS Diode- P600
Littelfuse30KPA33A
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse30KPA30A
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
BournsSMAJ30A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 36.8V 5muA 400W -55C~150C TJ
BournsSMAJ26A
TVS Diode, SMAJ, Unidirectional, 26 V, 42.1 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Littelfuse 30KPA28A provided by its distributors.

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
TVS DIODE Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 28V 30KW 2-PinCase P-600 T/R
TVS DIODE, UNIDIR, 28V, AXIAL LEADED;
TVS HIGH POWER DIODE 30KPA AXIAL TR
TRANSIL UNI 30KW 31V P600 RoHSconf
28V 30KW 606A 50V 31.28V CASE P-600
Tvs Diode; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:28V; Breakdown Voltage Range:31.28V; Clamping Voltage Vc Max:50V; Peak Pulse Current Ippm:606A; Diode Case Style:Axial Leaded; No. Of Pins:2 Rohs Compliant: Yes |Littelfuse 30KPA28A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30KPA28A.