Bourns SMAJ26A

TVS Diode 3.5V Unidirectional 400W 9.5A 42.1V 28.9V SMA(DO-214AC) SMD 2.62mm H
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ26A.

TME

Datasheet6 pages4 years ago

IHS

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-6.39%

CAD Models

Download Bourns SMAJ26A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.157
$ 0.157
Stock
1,005,959
943,256
943,256
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30.4 V
-
-
Clamping Voltage
42.1 V
-
-
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
9.5 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
BournsSMAJ30A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 36.8V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ30A-13-F
SMAJ30A Series 400 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ33A-13-F
SMAJ Series 400 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ24A
Bourns Uni-Directional TVS Diode, Vc=38.9V, SMD, DO-214AC (SMA), Vbr(min)=26.7V
Diodes Inc.SMAJ24A-13-F
SMAJ24A Series 400 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Bourns SMAJ26A provided by its distributors.

TVS Diode 3.5V Unidirectional 400W 9.5A 42.1V 28.9V SMA(DO-214AC) SMD 2.62mm H
TVS Diode, SMAJ, Unidirectional, 26 V, 42.1 V, DO-214AC (SMA), 2 Pins
A 26V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ26A
9.5A 42.1V 400W 28.9V 26V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 26V 400W 2-Pin SMA T/R
DIO TVS VWM 26V 400W UNIDIR SMA
TVS DIODE 26VWM 42.1VC DO214AC
Trans Voltage Suppressor Diode
Diode; Product Range:Smaj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:26V; Clamping Voltage Max:42.1V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:28.9V; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SMAJ26A.
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 26 / Clamping Voltage V = 42.1 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 9.5 / Breakdown Voltage Min. V = 28.9 / Breakdown Voltage Max. V = 31.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ26A.