Littelfuse 30KPA36A

30KPA Series 30 kW 61.8 V Uni-Directional Through Hole Axial TVS Diode- P600
$ 12.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA36A.

IHS

Datasheet6 pages5 years ago

TME

LKR

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+28.30%

CAD Models

Download Littelfuse 30KPA36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse30KPA43A
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse30KPA45A
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse30KPA33A
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
BournsSMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R
BournsSMBJ36A
TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
BournsSMAJ36A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 44.2V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of Littelfuse 30KPA36A provided by its distributors.

30KPA Series 30 kW 61.8 V Uni-Directional Through Hole Axial TVS Diode- P600
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
TVS DIODE, UNIDIR, 61.8V, 30KW, P600; Product Range:30KPA Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:36V; Clamping Voltage Max:61.8V; Diode Case Style:P600; No. of Pins:2Pins; Minimum Breakdown Voltage
Tvs Diode; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:36V; Estilo De La Carcasa Del Diodo:Axial Leaded; Núm. De Contactos:2; Tensión De Breakdown Mín.:40.2V; Tensión Disruptiva Max:40.2V |Littelfuse 30KPA36A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30KPA36A.