Littelfuse 30KPA33A

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
$ 12.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA33A.

Newark

Datasheet6 pages5 years ago

Farnell

element14 APAC

Future Electronics

HQonline

Inventory History

3 month trend:
+66.91%

CAD Models

Download Littelfuse 30KPA33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse30KPA28A
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse30KPA28
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse30KPA36A
30KPA Series 30 kW 61.8 V Uni-Directional Through Hole Axial TVS Diode- P600
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
BournsSMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R
BournsSMBJ36A
TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse 30KPA33A provided by its distributors.

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 30000W, 33V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 33V 30KW 2-Pin Case P-600 T/R
TVS Diode HI-REL AXIAL HIGH POWER 30KW
Littelfuse TVS, 58.5V, , P600, 36.9V
TVS HIGH POWER DIODE 30KPA AXIAL TR
TVS DIODE, UNIDIR, 33V, AXIAL; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 58.5V; Diode Case Style: Axial Leaded; No. of Pins: 2Pins; Breakdown Voltage Min: 36.9
Tvs Diode, 30Kw,33V, unidirectional, Axial; Rango De Producto:Serie 30Kpa; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:33V; Estilo De La Carcasa Del Diodo:Axial Leaded; Núm. De Contactos:2; Tensión Disruptiva Max:- |Littelfuse 30KPA33A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30KPA33A.