Littelfuse 30KPA30A

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
$ 12.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA30A.

IHS

Datasheet6 pages5 years ago

Newark

TME

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-23.52%

CAD Models

Download Littelfuse 30KPA30A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse30KPA33A
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse30KPA28A
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse30KPA28
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
BournsSMAJ30A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 36.8V 5muA 400W -55C~150C TJ
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse 30KPA30A provided by its distributors.

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 30000W, 30V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 30V 30KW 2-PinCase P-600 T/R
TVS HIGH POWER DIODE 30KPA AXIAL TR
TVS DIODE, UNIDIR, 30V, 30KW, P600;
30V 30KW 548.9A 55.2V 33.51V CASE P-600
瞬态电压抑制器-二极管, 单向, 30V, 30KW, P600;
Tvs Diode, Full Reel; Product Range:30Kpa Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:30V; Clamping Voltage Max:55.2V; Diode Case Style:Axial Leaded; No. Of Pins:2Pins; Minimum Breakdown Voltage:33.51V Rohs Compliant: Yes |Littelfuse 30KPA30A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN