
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Worldway Electronics | 30KPA28 | 19,434 | 7 | Tape & Reel | 2h | |||||||
| Quest | 30KPA28 | 156 | 23h | |||||||||
| Classic Components | 30KPA28 | 195 | 15h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 30KPA28 | Contact | 7d | |||||||||
| North Star Micro | NS-30KPA28 | Contact | >1wk |
Download Littelfuse 30KPA28 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse 30KPA28 provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: