Littelfuse 1.5SMC9.1

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 7.78V, DO-214AB, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC9.1.

IHS

Datasheet6 pages5 years ago

Fuses Unlimited

iiiC

DigiKey

CAD Models

Download Littelfuse 1.5SMC9.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.266
Stock
4,800
163,377
163,377
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.1 V
9.08 V
9.08 V
Clamping Voltage
13.4 V
13.4 V
13.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
113.4 A
113.4 A
113.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-05-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-16
LTD Date2020-12-16

Related Parts

onsemiSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB T/R
onsemi1V5KE100A
Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201AE T/R
TVS Diode Single Uni-Dir 100V 1.5KW 2-Pin SMC T/R
onsemi1.5KE82AG
Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMCJ78A
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ78A
SMCJ Series 86.7 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse 1.5SMC9.1 provided by its distributors.

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 7.78V, DO-214AB, RoHS
Littelfuse SCT
TVS Diode Single Uni-Dir 7.78V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode 1500W UL SMT Uni 10%
TVS DIODE 7.78V 14.07V DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN