Littelfuse SMCJ78A

SMCJ Series 86.7 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ78A.

Newark

Datasheet6 pages6 years ago

LKR

element14 APAC

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+247%

CAD Models

Download Littelfuse SMCJ78A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.306
$ 0.306
Stock
229,138
140,374
140,374
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
91.25 V
8.77 V
8.77 V
Clamping Voltage
126 V
12.9 V
12.9 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
11.9 A
116.3 A
116.3 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ100A
SMCJ Series 162 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS DIODE 85.5VWM 137VC SMC / 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
onsemiSMCJ90A
Diode TVS Single Uni-Dir 90V 1.5KW 2-Pin DO-214AB T/R
onsemi1V5KE100A
Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201AE T/R
TVS Diode Single Uni-Dir 100V 1.5KW 2-Pin SMC T/R

Descriptions

Descriptions of Littelfuse SMCJ78A provided by its distributors.

SMCJ Series 86.7 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
1500 W SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
DIODE, TVS, 78V, 1.5KW, UNI, 5%, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 78V; Clamping Voltage Vc Max: 126V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Brea
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 78 / Clamping Voltage V = 126 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 11.9 / Breakdown Voltage Min. V = 86.7 / Breakdown Voltage Max. V = 95.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN