onsemi SMCJ78A

Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB T/R
$ 0.215

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ78A.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ78A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01

Related Parts

BournsSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB
onsemi1V5KE100A
Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201AE T/R
TVS Diode Single Uni-Dir 100V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon
onsemi1.5KE82AG
Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseSMCJ100A
SMCJ Series 162 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi SMCJ78A provided by its distributors.

Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB T/R
TVS Diodes - Transient Voltage Suppressors 1500W TVS Unidirectional
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode, SMC(DO-214AB), SMD, 600W 11.9A 126V 86.7V
1500 Watt Transient Voltage Suppressors
DIODE, TVS SMC; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:78V; Breakdown Voltage Range:86.7V to 95.8V; Clamping Voltage Vc Max:126V; Peak Pulse Current Ippm:11.9A; Diode Case Style:DO-214AB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:86.7V; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; Package / Case:DO-214AB; Peak Pulse Power:1.5kW; Stand-off Voltage:78V; Termination Type:SMD; Time Measured:1ps
TVS Diode; Reverse Stand-Off Voltage, VRWM:78V; Package/Case:DO-214; Breakdown Voltage, Vbr:86.7V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:11.9A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ78A..