Littelfuse 1.5SMC9.1A

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 8.65V 113.4A 1.5kW -55C~150C TJ
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC9.1A.

IHS

Datasheet6 pages5 years ago

DigiKey

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-14.68%

CAD Models

Download Littelfuse 1.5SMC9.1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.327
$ 0.327
Stock
163,377
84,872
84,872
Authorized Distributors
6
6
6
Polarity
Unidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
9.08 V
9.08 V
9.08 V
Clamping Voltage
13.4 V
13.4 V
13.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
113.4 A
113.4 A
113.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMC91A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 77.8V, 125V, DO-214AB, RoHS
BournsSMCJ78A
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ100A
SMCJ Series 162 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS DIODE 85.5VWM 137VC SMC / 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
onsemiSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB T/R
onsemiSMCJ90A
Diode TVS Single Uni-Dir 90V 1.5KW 2-Pin DO-214AB T/R

Descriptions

Descriptions of Littelfuse 1.5SMC9.1A provided by its distributors.

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 8.65V 113.4A 1.5kW -55C~150C TJ
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 7.78V, DO-214AB, RoHS
Littelfuse SCT
TVS 1.5KW 9.1V 5%UNI DO-214AB TR13 RoHS
Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Transient Suppressor Diode, single, unidirectional,7.78V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC9.1A
TVS DIODE 7.78VWM 13.4VC DO214AB
7.78V 1.5KW 113.4A 13.4V 8.65V SMC(DO-214AB)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 7.78 / Clamping Voltage V = 13.4 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 113.4 / Breakdown Voltage Min. V = 8.65 / Breakdown Voltage Max. V = 9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 50 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN