Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1V5KE100A

Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201AE T/R
$ 0.194

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE100A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-08

Related Parts

Unidirectional 1.5KW 11.1A 137V 95V SMC(DO-214AB) SMD mount 2.62mm(height)
BournsSMCJ78A
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 85.5VWM 137VC SMC / 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
LittelfuseTPSMC91A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 77.8V, 125V, DO-214AB, RoHS
1.5KE100 Series 137 V 1500 W Through Hole Uni-Directional TVS Diode - DO-201AE
Littelfuse1.5SMC100A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 95V 1muA 1.5kW -55C~150C TJ

Descriptions

Descriptions of onsemi 1V5KE100A provided by its distributors.

Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201AE T/R
85.5V Unidirectional 1.5KW 11A 137V 95V DO-201AE Through hole mounting
FAIRCHILD SEMICONDUCTOR 1V5KE100A TVS Diode, 1.5KE Series, Unidirectional, 85.5 V, 137 V, DO-201AE, 2 Pins
1500 Watt Transient Voltage Suppressors
TVS UNIDIRECT 100V 1500W DO201AE
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE
Tape & Reel (TR) 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 137V 5muA 5.33mm 1.5kW
TVS DIODE 85.5VWM 137VC DO201AD
DIODE, TVS, 100V, 1500W; Reverse Stand-Off Voltage Vrwm:85.5V; Breakdown Voltage Range:95V to 105V; Clamping Voltage Vc Max:137V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:11A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Body Diameter:5.33mm; Breakdown Voltage:105V; Breakdown Voltage Max:105V; Breakover Voltage Min:95V; Device Marking:1V5KE100A; Diode Type:TVS, Unidirectional; External Length / Height:9.52mm; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:85.5V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional
1500 Watt Transient Voltage Suppressors Product Highlights: Glass passivated junction. 1500W Peak Pulse Power capability at 1.0 ms. Excellent clamping capability. Low incremental surge resistance. Fast response time; typically less than 1.0 ps from 0 volts to BV for unidirectional and 5.0 ns for bidirectional. Typical IR less than 1.0 mA above 10V. UL certified, UL #E210467.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd