Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1.5KE82AG

Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1.5KE82AG.

IHS

Datasheet7 pages14 years ago

Upverter

Newchip Electronics Limited

CAD Models

Download onsemi 1.5KE82AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.391
Stock
112,569
171,416
171,416
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
82 V
82 V
82 V
Clamping Voltage
113 V
146 V
146 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
13.3 A
69 A
69 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

LittelfuseTPSMC82A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 70.1V, 113V, DO-214AB, RoHS
BournsSMCJ64A
14.6A 103V 1.5kW 71.1V Unidirectional 64V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
1500W 500Ã×A 134.5A 11.3V 7.13V 6.4V 7.88V Unidirectional SMC(DO-214AB) TVS ROHS
Littelfuse1.5SMC8.2A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 7.79V 125.6A 1.5kW -55C~150C TJ
onsemi1SMC58AT3
1500 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 58V 93.6V SMC
BournsSMCJ78A
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of onsemi 1.5KE82AG provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 70.1V 1.5KW 2-Pin Case 41A-04 Box
ZEN MOSRB TVS 1500W 82V
TVS DIODE 70.1VWM 113VC AXIAL
1.5KE82AG, TRANSIENT VOLTAGE SUPPRESSORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd