Littelfuse 1.5KE220CA

1.5KE Series 328 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE220CA.

Newark

Datasheet6 pages5 years ago

Farnell

Burklin Elektronik

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+4.42%

CAD Models

Download Littelfuse 1.5KE220CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.599
$ 0.599
Stock
71,836
134,564
134,564
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
220 V
220 V
220 V
Clamping Voltage
328 V
388 V
388 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
4.6 A
26 A
26 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ170CA
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diodes Inc.1.5KE250CA-T
Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
LittelfuseSMCJ220CA
SMCJ Series 246 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ200CA
SMCJ Series 324 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse1.5KE250CA
1.5KE Series 6.5 W 263 V Bi-Directional Through Hole TVS Diode - DO-201
FAIRCHILD SEMICONDUCTOR 1V5KE250CA TVS Diode, Bidirectional, 214 V, 344 V, DO-201AE, 2 Pins

Descriptions

Descriptions of Littelfuse 1.5KE220CA provided by its distributors.

1.5KE Series 328 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
TVS Diode Single Bi-Dir 185V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 185VWM 328VC AXIAL
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
4.6A 1.5kW 328V 209V Bidirectional 185V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 1.5KW, 185V, BIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 185V; Clamping Voltage Vc Max: 328V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Volt
Tvs Diode, 1.5Kw, 220V, Do-201, Full Reel; Rango De Producto:Serie 1.5Ke; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:185V; Estilo De La Carcasa Del Diodo:Do-201; Núm. De Contactos:2; Tensión De Breakdown Mín.:209V |Littelfuse 1.5KE220CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE220CA.