Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMCJ220CA

SMCJ Series 246 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ220CA.

Newark

Datasheet6 pages5 years ago

Farnell

Littelfuse SCT

Fuses Unlimited

iiiC

Inventory History

3 month trend:
-31.65%

CAD Models

Download Littelfuse SMCJ220CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseSMCJ250CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ250CA; 405 V; 3.7 A; 250 V; 279 V - 309 V
Littelfuse1.5SMC300CA
1.5SMC Series 414 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
LittelfuseSMCJ200CA
SMCJ Series 324 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
FAIRCHILD SEMICONDUCTOR 1V5KE220CA TVS Diode, Bidirectional, 185 V, 328 V, DO-201AE, 2 Pins
TVS Diode, Bidirectional 188V 209V 328V 4.6A 1.5kW SMC(DO-214AB) SMD 2.42mm H

Descriptions

Descriptions of Littelfuse SMCJ220CA provided by its distributors.

SMCJ Series 246 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diode Bidirectional 1.5kW 4.2A 356V 246V SMC(DO-214AB) SMD 2.62mm H
1500 W SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 1500W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE, 1.5KW, 220V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 220V; Clamping Voltage Vc Max: 356V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 246V; Breakdown Voltage Max: 272V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ220CA.