Littelfuse 1.5KE250CA

1.5KE Series 6.5 W 263 V Bi-Directional Through Hole TVS Diode - DO-201
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE250CA.

Newark

Datasheet6 pages5 years ago

Farnell

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-24.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FAIRCHILD SEMICONDUCTOR 1V5KE250CA TVS Diode, Bidirectional, 214 V, 344 V, DO-201AE, 2 Pins
LittelfuseSMCJ220CA
SMCJ Series 246 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ250CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ250CA; 405 V; 3.7 A; 250 V; 279 V - 309 V
Littelfuse1.5SMC300CA
1.5SMC Series 414 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
BournsSMCJ170CA
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse 1.5KE250CA provided by its distributors.

1.5KE Series 6.5 W 263 V Bi-Directional Through Hole TVS Diode - DO-201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
4.4A 1.5kW 344V 237V Bidirectional 214V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 1.5KW, 214V, BIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 214V; Clamping Voltage Vc Max: 344V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Volt
Tvs Diode, 1.5Kw, 250V, Do-201; Rango De Producto:Serie 1.5Ke; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:214V; Estilo De La Carcasa Del Diodo:Do-201; Núm. De Contactos:2; Tensión De Breakdown Mín.:237V |Littelfuse 1.5KE250CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE250CA.