STMicroelectronics 1.5KE220CA

1.5KE Series 1500 W 220 V Bi-Directional Axial Lead TVS Diode - DO-201
$ 0.599
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE220CA.

IHS

Datasheet12 pages3 years ago

TME

STMicroelectronics

STMicroelectronics SCT

iiiC

Inventory History

3 month trend:
-0.36%

CAD Models

Download STMicroelectronics 1.5KE220CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 0.587
$ 0.587
Stock
134,544
432,271
432,271
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
220 V
220 V
220 V
Clamping Voltage
388 V
328 V
328 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
26 A
4.6 A
4.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronics1.5KE36CA
1500 Watt Mosorb Zener Transient Voltage Suppressors | TVS DIODE 30.8V 64.3V DO201
STMicroelectronics1.5KE440CA
TVS Diode Single Bi-Dir 376V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 376VWM 776VC DO201
STMicroelectronics1.5KE440A
Diode TVS Single Uni-Dir 376V 1.5KW 2-Pin DO-201 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics 1.5KE220CA provided by its distributors.

1.5KE Series 1500 W 220 V Bi-Directional Axial Lead TVS Diode - DO-201
Trans Voltage Suppressor Diode, 1500W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
Diode TVS Single Bi-Dir 188V 1.5KW 2-Pin DO-201 T/R
26A@8/20us 388V 1.5kW 209V 188V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE BI-DIRECTIONAL 1.5KE220CA 388V, 1500W, DO-201 2-PIN
STMicroelectronics TVS, 388V, , DO-201, 209V
1500W TVS, 188V VRM max, DO-201, RoHS
STMicroelectronics SCT
1500 W BIDIRECTIONAL SILICON TVS DIODE
Tvs Diode, 1.5Kw, 220V, Do-201; Product Range:Transil 1.5Ke Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:188V; Clamping Voltage Vc Max:328V; Diode Case Style:Do-201; No. Of Pins:2Pins; Breakdown Voltage Min:209Vrohs Compliant: Yes |Stmicroelectronics 1.5KE220CA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE 220CA