Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMCJ200CA

SMCJ Series 324 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB

$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ200CA.

Farnell

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

element14 APAC

Fuses Unlimited

DigiKey

iiiC

Inventory History

3 month trend:
-54.22%

CAD Models

Download Littelfuse SMCJ200CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.1.5KE250CA-T
Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
LittelfuseSMCJ250CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ250CA; 405 V; 3.7 A; 250 V; 279 V - 309 V
Littelfuse1.5SMC300CA
1.5SMC Series 414 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
FAIRCHILD SEMICONDUCTOR 1V5KE250CA TVS Diode, Bidirectional, 214 V, 344 V, DO-201AE, 2 Pins
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
344V Clamp Ipp Tvs Diode Through Hole Do-201Ae |MICRO COMMERCIAL COMPONENTS 1.5KE250CA-TP

Descriptions

Descriptions of Littelfuse SMCJ200CA provided by its distributors.

SMCJ Series 324 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse Bidirectional TVS Diode, Vc=324V, SMD, DO-214AB (SMC), Vbr(min)=224V
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ200CA; 224 V; 2
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 200V, DO-214AB
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Silicon Avalanche Diodes - 1500W Surface Mount Transient Voltage Supressors
TVS Diode Single Bi-Dir 200V 1.5KW 2-Pin SMC T/R
TVS 1.5KW 200V 5%BI DO-214AB TR13 RoHS
Transient Suppression Diode (TVS)
TVS DIODE, 324V BIDIRECTIONAL 200V;
TVS DIODE 200VWM 324VC DO214AB
TVS 1.5KW 200V 5%BI DO214AB TR
TVS DIODE, 1.5KW, 200V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 200V; Clamping Voltage Vc Max: 324V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 224V; Breakdown Voltage Max: 247V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ200CA.