Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 1.5KE250CA-T

Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE250CA-T.

IHS

Datasheet5 pages3 years ago
Datasheet8 pages9 years ago

HQonline

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 0.423
$ 0.423
Stock
350,056
45,836
45,836
Authorized Distributors
3
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
250 V
250 V
250 V
Clamping Voltage
344 V
344 V
344 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
5 A
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2022-05-10
LTD Date2022-11-10

Related Parts

LittelfuseSMCJ220CA
SMCJ Series 246 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ250CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ250CA; 405 V; 3.7 A; 250 V; 279 V - 309 V
Littelfuse1.5SMC300CA
1.5SMC Series 414 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
BournsSMCJ160CA
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ150CA
TVS Diode, SMCJ, Bidirectional, 150 V, 268 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Diodes Inc. 1.5KE250CA-T provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
Diode TVS Single Bi-Dir 214V 1.5KW 2-Pin DO-201 T/R
5A 344V 237V 214V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 1500W 214.0V
Transient Suppression Diode (TVS)
1500W Transient Voltage Suppressor, 5µA, 214V
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated