Littelfuse 0FLQ.800T

Electric Fuse, Time Delay Blow, 0.8A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
$ 19.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLQ.800T.

IHS

Datasheet7 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
-96.43%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.502
$ 21.025
Stock
18,568
37
Authorized Distributors
6
4
Current Rating
800 mA
800 mA
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
300 V
300 V
Mount
Holder
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseCCMR001.TXP
Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLDR001.TXP
Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL
Eaton1CJ
Fuse Class J Fast Acting 1A 600V Holder Cartridge 20.6 X 57mm Ceramic
LittelfuseKLKR001.T
Electric Fuse, Fast Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonLP-CC-1
Fuse;Cylinder;Time Lag;1A;Class CC;Dims0.41x1.5";Cartridge;600/300VAC/VDC;Clip
EatonLPJ-1SP
Fuse Class J Slow Blow Acting 1A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0FLQ.800T provided by its distributors.

Electric Fuse, Time Delay Blow, 0.8A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
FUSE CARTRIDGE 800MA 500VAC/300VDC | Littelfuse 0FLQ.800T
Time Delay Midget Fuse,8/10A,FLQ Series
FUSE CRTRDGE 800MA 500VAC/300VDC
Fus 500V T/D Midget .800A/ Box |Littelfuse 0FLQ.800T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN