Littelfuse KLKR001.T POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: KLKR001.T. Littelfuse POWR-GARD Fast Acting Fuse, High Speed North American Style, Series: KLKR, Non-Indicating, Rejection, 1 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLKR001 KLKR001.T FUS 600V F/A CLASS CC 1A FAST-ACTING FUSE 1 AMP SIZE. Catalog Description: KLKR001 is a Class CC fuse with an ampere rating of 1...