Littelfuse 0891020.NXS

Fuse Blade 20A 58V Holder Quick Connect 10.9 X 3.8 X 7.6mm Polyamide 66 Automotive
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0891020.NXS.

Newark

Datasheet3 pages3 years ago

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+3.95%

Alternate Parts

Price @ 1000
$ 0.269
$ 0.281
Stock
186,785
39,355
Authorized Distributors
6
6
Current Rating
20 A
20 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
58 V
58 V
Mount
Holder, Socket
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Littelfuse0891025.NXWS
Fuse - Lp Mini 58Vdc 10.9Mm Blade Ag 25A/ Bulk |Littelfuse 0891025.NXWS
Schurter3413.0332.22
Fuse Chip Slow Blow Acting 25A 32V SMD Solder Pad 1206 Epoxy Glass T/R Automotive UL
Littelfuse0891025.NXS
Fuse - Lp Mini 58Vdc 10.0Mm Blade Ag 25A/ Bulk Rohs Compliant: Yes |Littelfuse 0891025.NXS
Littelfuse0891015.NXS
Fuse - Lp Mini 58Vdc 10.0Mm Blade Ag 15A/ Bulk Rohs Compliant: Yes |Littelfuse 0891015.NXS
Schurter3413.0330.22
Fuse Chip Slow Blow Acting 15A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL
Schurter3413.0331.22
Fuse Chip Slow Blow Acting 20A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL

Descriptions

Descriptions of Littelfuse 0891020.NXS provided by its distributors.

Fuse Blade 20A 58V Holder Quick Connect 10.9 X 3.8 X 7.6mm Polyamide 66 Automotive
891 Series 58 V 20 A 10.9 x 3.8 x 7.6 mm PA66 Low Profile MINI Blade Fuse
Electric Fuse, Fast Blow, 20A, 58VDC, 1000A (IR), Inline/holder, MINI
58V 1kA@58V Blade fuse 20A Automotive Fuses ROHS
Fuse - LP Mini 58VDC 10.0mm Blade Ag 20A
Low Profile MINI 58V 20A silver
FUSE AUTO 20A 58VDC BLADE MINI
58V 420A2S Automotive 20A 10.9mm*3.8mm*8.4mm
FUSE LP MINI 58V 10.MM BLADE A
AUTO BLADE FUSE, 20A, 58V, MEDIUM ACTING; Blow Characteristic:Medium Acting; Fuse Current:20A; Voltage Rating VDC:58V; Product Range:Low Profile MINI 891 Series RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN